LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF1401X product image
  • ERJ2RKF1401X thumbnail 1
  • ERJ2RKF1401X thumbnail 2
  • ERJ2RKF1401X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF1401XRoHS

Manufacturer
MPN
ERJ2RKF1401X
LCSC Part #
C2076861
Packaging
0402
Customer #
Key Attributes
RES 1.4kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF1401X
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.011$ 5.50
1,500+$ 0.0094$ 14.10
10,000+$ 0.0082$ 82.00
20,000+$ 0.0073$ 146.00
50,000+$ 0.0069$ 345.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance1.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece