LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF1403X product image
  • ERJ2RKF1403X thumbnail 1
  • ERJ2RKF1403X thumbnail 2
  • ERJ2RKF1403X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF1403XRoHS

Manufacturer
MPN
ERJ2RKF1403X
LCSC Part #
C2076829
Packaging
0402
Customer #
Key Attributes
RES 140kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF1403X
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0059$ 0.59
1,000+$ 0.0046$ 4.60
3,000+$ 0.004$ 12.00
10,000+$ 0.0034$ 34.00
50,000+$ 0.0031$ 155.00
100,000+$ 0.0029$ 290.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance140kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece