LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF1823X product image
  • ERJ2RKF1823X thumbnail 1
  • ERJ2RKF1823X thumbnail 2
  • ERJ2RKF1823X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF1823XRoHS

Manufacturer
MPN
ERJ2RKF1823X
LCSC Part #
C2076817
Packaging
0402
Customer #
Key Attributes
RES 182kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF1823X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
3,000+$ 0.0035$ 10.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance182kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece