LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF3571X product image
  • ERJ2RKF3571X thumbnail 1
  • ERJ2RKF3571X thumbnail 2
  • ERJ2RKF3571X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF3571XRoHS

Manufacturer
MPN
ERJ2RKF3571X
LCSC Part #
C2076810
Packaging
0402
Customer #
Key Attributes
RES 3.57kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF3571X
In-Stock: 6,200
6,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0055$ 0.55
1,000+$ 0.0043$ 4.30
3,000+$ 0.0037$ 11.10
10,000+$ 0.0032$ 32.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance3.57kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece