Bosch SHUTTLE BOARD 3.0 BMP585
| Manufacturer | |
| MPN | SHUTTLE BOARD 3.0 BMP585 |
| LCSC Part # | C20767910 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Bosch | |
| Packaging | - | |
| Features | Interrupt output |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Bosch |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Interrupt output |
Introduction
The BMP585 Shuttle Board 3.0 from Bosch Sensortec is a PCB with the pressure and temperature sensor BMP585 mounted on it. In combination with an Application Board 3.x, the Shuttle Board can be used to evaluate the various features offered by the BMP585. The Shuttle Board provides easy access to the sensor pins via a simple socket and can be plugged directly into the Bosch Sensortec Application Board 3.x.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.2426 | $ 16.24 |
| 200+ | $ 6.4819 | $ 1296.38 |
| 500+ | $ 6.2654 | $ 3132.70 |
| 1,000+ | $ 6.158 | $ 6158.00 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Bosch | |
| Packaging | - | |
| Features | Interrupt output |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Bosch |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Interrupt output |
Introduction
The BMP585 Shuttle Board 3.0 from Bosch Sensortec is a PCB with the pressure and temperature sensor BMP585 mounted on it. In combination with an Application Board 3.x, the Shuttle Board can be used to evaluate the various features offered by the BMP585. The Shuttle Board provides easy access to the sensor pins via a simple socket and can be plugged directly into the Bosch Sensortec Application Board 3.x.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

