BOURNS CR0603-FX-5101ELF
| Manufacturer | |
| Mfr. Part # | CR0603-FX-5101ELF |
| LCSC Part # | C2076779 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±1% 100mW 0603 |
| Description | 100mW 5.1kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0051 | $ 0.05 |
100+ | $ 0.0041 | $ 0.41 |
300+ | $ 0.0035 | $ 1.05 |
1,000+ | $ 0.0031 | $ 3.10 |
5,000+ | $ 0.0028 | $ 14.00 |
10,000+ | $ 0.0026 | $ 26.00 |
Standard Packaging 5000/Full
Reel | ||