LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603147RFKEA product image
  • CRCW0603147RFKEA thumbnail 1
  • CRCW0603147RFKEA thumbnail 2
  • CRCW0603147RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603147RFKEARoHS

Manufacturer
MPN
CRCW0603147RFKEA
LCSC Part #
C2076701
Packaging
0603
Customer #
Key Attributes
RES 147Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603147RFKEA
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0144$ 0.29
200+$ 0.0142$ 2.84
600+$ 0.0139$ 8.34
2,000+$ 0.0138$ 27.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance147Ω
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece