LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
VISHAY CRCW060336R0FKEA product image
  • CRCW060336R0FKEA thumbnail 1
  • CRCW060336R0FKEA thumbnail 2
  • CRCW060336R0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060336R0FKEARoHS

Manufacturer
MPN
CRCW060336R0FKEA
LCSC Part #
C2076659
Packaging
0603
Customer #
Key Attributes
RES 36Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060336R0FKEA
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.0033$ 0.33
1,000+$ 0.0036$ 0.0026$ 2.60
5,000+$ 0.0028$ 0.0020$ 10.00
10,000+$ 0.0025$ 0.0018$ 18.00
50,000+$ 0.0022$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance36Ω
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃