LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040264K9FKED product image
Images for reference only

VISHAY CRCW040264K9FKEDRoHS

Manufacturer
MPN
CRCW040264K9FKED
LCSC Part #
C2076657
Packaging
0402
Customer #
Key Attributes
RES 64.9kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040264K9FKED
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0034$ 3.40
3,000+$ 0.0029$ 8.70
10,000+$ 0.0024$ 24.00
50,000+$ 0.0022$ 110.00
100,000+$ 0.0021$ 210.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance64.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece