VISHAY CRCW06032K49FKEAC
| Manufacturer | |
| MPN | CRCW06032K49FKEAC |
| LCSC Part # | C2076646 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.49kΩ ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW06032K49FKEAC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.49kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 250
250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0091 | $ 0.46 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,500+ | $ 0.0088 | $ 13.20 |
| 5,000+ | $ 0.0087 | $ 43.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.49kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2491TS | FOJAN | 0603 | 1,190,800 | $0.0021 $0.0022 | ||
| 0603WAF2491T5E | UNI-ROYAL | 0603 | 1,185,700 | $ 0.0031 | ||
| ERJ3EKF2491V | PANASONIC | 0603 | 29,300 | $ 0.0065 | ||
| 1RC0603F2491 | SAE | 0603 | 12,800 | $ 0.002 | ||
| AC0603FR-072K49L | YAGEO | 0603 | 9,800 | $ 0.0059 | ||
| CRCW06032K49FKEA | VISHAY | 0603 | 4,800 | $ 0.0092 | ||
| RTT032491FTP | RALEC | 0603 | 4,700 | $ 0.0028 | ||
| RK73H1JTTD2491F | KOA | 0603 | 4,450 | $ 0.009 | ||
| AF0603FR-072K49L | YAGEO | 0603 | 4,000 | $ 0.005 | ||
| RC0603FR-072K49L | YAGEO | 0603 | 600 | $ 0.0031 | ||
| WR06X2491FTL | Walsin | 0603 | 200 | $ 0.0019 | ||
| CRCW06032K49FKEAHP | VISHAY | 0603 | 90 | $ 0.0743 | ||
| RMCF0603FT2K49 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| RMCS0603FT2K49 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW06032K49FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| RCS06032K49FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| CQ03WAF2491T5E | UNI-ROYAL | 0603 | 0 | $ 0.0024 | ||
| HP03W5F2491T5E | UNI-ROYAL | 0603 | 0 | $ 0.002 | ||
| SCR0603F2K49 | VO | 0603 | 0 | $ 0.0011 | ||
| RC0603DR-072K49L | YAGEO | 0603 | 0 | $ 0.0044 |



