LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603150RFKEAC product image
  • CRCW0603150RFKEAC thumbnail 1
  • CRCW0603150RFKEAC thumbnail 2
  • CRCW0603150RFKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603150RFKEACRoHS

Manufacturer
MPN
CRCW0603150RFKEAC
LCSC Part #
C2076640
Packaging
0603
Customer #
Key Attributes
RES 150Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603150RFKEAC
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
5,000+$ 0.0035$ 17.50
10,000+$ 0.0032$ 32.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance150Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece