LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04021K37FKED product image
  • CRCW04021K37FKED thumbnail 1
  • CRCW04021K37FKED thumbnail 2
  • CRCW04021K37FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04021K37FKEDRoHS

Manufacturer
MPN
CRCW04021K37FKED
LCSC Part #
C2076620
Packaging
0402
Customer #
Key Attributes
RES 1.37kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04021K37FKED
In-Stock: 7,300
7,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0031$ 3.10
10,000+$ 0.003$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance1.37kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece