VISHAY CRCW0402232KFKED
| Manufacturer | |
| MPN | CRCW0402232KFKED |
| LCSC Part # | C2076617 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 232kΩ ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW0402232KFKED |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 232kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 232kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0203 | $ 0.41 |
| 200+ | $ 0.0198 | $ 3.96 |
| 600+ | $ 0.0195 | $ 11.70 |
| 2,000+ | $ 0.0193 | $ 38.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 232kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 232kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F2323TS | FOJAN | 0402 | 24,200 | $ 0.0021 | ||
| WR04X2323FTL | Walsin | 0402 | 8,900 | $ 0.0015 | ||
| RTT022323FTH | RALEC | 0402 | 3,700 | $ 0.0007 | ||
| CR0402F232KQ10Z | EVER OHMS | 0402 | 3,600 | $ 0.0006 | ||
| 0402WGF2323TCE | UNI-ROYAL | 0402 | 3,300 | $ 0.0007 | ||
| CR0402-FX-2323GPF | BOURNS | 0402 | 0 | $ 0.008 | ||
| CR202323F | Meritek | 0402 | 0 | $ 0.0013 | ||
| SFR01MZPF2323 | ROHM | 0402 | 0 | $ 0.0325 | ||
| RCS1005F2323CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0104 | ||
| RC1005F2323CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0147 | ||
| RMCF0402FT232K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0014 | ||
| RMEF0402FT232K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| CRCW0402232KFKTD | VISHAY | 0402 | 0 | $ 0.018 | ||
| CRCW0402232KFKEDC | VISHAY | 0402 | 0 | $ 0.0042 | ||
| RC-02K2323FT | FH | 0402 | 0 | $ 0.0019 | ||
| SCR0402F232K | VO | 0402 | 0 | $ 0.0006 | ||
| RC0402FR-07232KL | YAGEO | 0402 | 0 | $ 0.0035 | ||
| AC0402FR-07232KL | YAGEO | 0402 | 0 | $ 0.0025 | ||
| RC0402FR-07232KP | YAGEO | 0402 | 0 | $ 0.0131 | ||
| AF0402FR-07232KL | YAGEO | 0402 | 0 | $ 0.0075 |



