LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060320K0FKEC product image
  • CRCW060320K0FKEC thumbnail 1
  • CRCW060320K0FKEC thumbnail 2
  • CRCW060320K0FKEC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW060320K0FKECRoHS

Manufacturer
MPN
CRCW060320K0FKEC
LCSC Part #
C2076573
Packaging
0603
Customer #
Key Attributes
RES 20kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060320K0FKEC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance20kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.51
1,000+$ 0.0041$ 4.10
3,000+$ 0.0035$ 10.50
20,000+$ 0.0031$ 62.00
40,000+$ 0.0028$ 112.00
100,000+$ 0.0026$ 260.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$