LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW251251R0FKEG product image
Images for reference only

VISHAY CRCW251251R0FKEGRoHS

Manufacturer
MPN
CRCW251251R0FKEG
LCSC Part #
C2076531
Packaging
2512
Customer #
Key Attributes
RES 51Ω ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW251251R0FKEG
In-Stock: 67
67 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4661$ 0.47
10+$ 0.4547$ 4.55
30+$ 0.4466$ 13.40
100+$ 0.4385$ 43.85
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance51Ω
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃