TE Connectivity TL2BR01F
| Manufacturer | |
| MPN | TL2BR01F |
| LCSC Part # | C2076440 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4713 | $ 0.47 |
| 200+ | $ 0.1827 | $ 36.54 |
| 500+ | $ 0.1766 | $ 88.30 |
| 1,000+ | $ 0.1735 | $ 173.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoLR1206-1W-10mR-1%-75ppm | Milliohm | 1206 | 36,100 | $ 0.0563 | ||
| FMF06FTHR010-LH | PSA | 1206 | 291,020 | $ 0.046 | ||
| WSL1206R0100FEA18 | VISHAY | 1206 | 2,663 | $ 0.3082 | ||
| TLR2BDTD10L0F75 | KOA | 1206 | 3 | $ 0.3792 | ||
| FRM121WFR010TM | FOJAN | 1206 | 188,500 | $ 0.035 | ||
| STE1206M1W0R010F | Walter Elec | 1206 | 136,220 | $ 0.0487 | ||
| SMF12M1FR010T | SART | 1206 | 5,010 | $ 0.0646 | ||
| PA1206FRE470R01Z | YAGEO | 1206 | 1,660 | $ 0.0862 | ||
| WSLP1206R0100FEB | VISHAY | 1206 | 0 | $ 0.4278 | ||
| RLS12FTAR010 | TA-I Tech | 1206 | 0 | $ 0.037 | ||
| FC4TR010FER | Ohmite | 1206 | 0 | $ 0.2061 | ||
| MFG06HR010FT | FH | 1206 | 0 | $ 0.0744 | ||
| RLS12FTSR010 | TA-I Tech | 1206 | 0 | $ 0.037 | ||
| KRL1632E-M-R010-F-T5 | SUSUMU | 1206 | 0 | $ 0.8872 | ||
| LMJ12MF1P0R010 | prosemi | 1206 | 0 | $ 0.0801 | ||
| RLS12FTCR010 | TA-I Tech | 1206 | 0 | $ 0.0385 |

