LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TL2BR047F product image
Images for reference only

TE Connectivity TL2BR047FRoHS

Manufacturer
MPN
TL2BR047F
LCSC Part #
C2076378
Packaging
1206
Customer #
Key Attributes
RES 47mΩ ±1% 250mW 1206
Datasheetpdf iconTE Connectivity TL2BR047F
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0956$ 3.10
10+$ 3.0338$ 30.34
30+$ 2.9931$ 89.79
100+$ 2.9508$ 295.08
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)250mW
Resistance47mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece