LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLT2512R2800FEB product image
Images for reference only

VISHAY WSLT2512R2800FEBRoHS

Manufacturer
MPN
WSLT2512R2800FEB
LCSC Part #
C2076317
Packaging
2512
Customer #
Key Attributes
RES 280mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSLT2512R2800FEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3018$ 0.30
200+$ 0.1168$ 23.36
500+$ 0.1127$ 56.35
1,000+$ 0.1107$ 110.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance280mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece