LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL1206R0600FEA product image
  • WSL1206R0600FEA thumbnail 1
  • WSL1206R0600FEA thumbnail 2
  • WSL1206R0600FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL1206R0600FEARoHS

Manufacturer
MPN
WSL1206R0600FEA
LCSC Part #
C2076156
Packaging
1206
Customer #
Key Attributes
RES 60mΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY WSL1206R0600FEA
In-Stock: 2,305
2,305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4106$ 0.41
10+$ 0.3651$ 3.65
30+$ 0.3424$ 10.27
100+$ 0.3213$ 32.13
500+$ 0.3067$ 153.35
1,000+$ 0.3002$ 300.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance60mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece