LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW040224K9BEED product image
  • TNPW040224K9BEED thumbnail 1
  • TNPW040224K9BEED thumbnail 2
  • TNPW040224K9BEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW040224K9BEEDRoHS

Manufacturer
MPN
TNPW040224K9BEED
LCSC Part #
C2075982
Packaging
0402
Customer #
Key Attributes
RES 24.9kΩ ±0.1% 100mW 0402
Datasheetpdf iconVISHAY TNPW040224K9BEED
In-Stock: 7,785
7,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1948$ 0.97
50+$ 0.1706$ 8.53
150+$ 0.1603$ 24.05
500+$ 0.1473$ 73.65
2,500+$ 0.1416$ 354.00
5,000+$ 0.1381$ 690.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance24.9kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece