LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY TNPW06032K49BEEA product image
  • TNPW06032K49BEEA thumbnail 1
  • TNPW06032K49BEEA thumbnail 2
  • TNPW06032K49BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW06032K49BEEARoHS

Manufacturer
MPN
TNPW06032K49BEEA
LCSC Part #
C2075951
Packaging
0603
Customer #
Key Attributes
RES 2.49kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW06032K49BEEA
In-Stock: 8,675
8,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0851$ 0.0809$ 0.40
50+$ 0.0686$ 0.0652$ 3.26
150+$ 0.0603$ 0.0573$ 8.60
500+$ 0.0541$ 0.0514$ 25.70
2,500+$ 0.0491$ 0.0467$ 116.75
5,000+$ 0.0467$ 0.0444$ 222.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance2.49kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece