TE Connectivity CPF0603B22KE1
| Manufacturer | |
| MPN | CPF0603B22KE1 |
| LCSC Part # | C2075731 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±0.1% 0.063W 0603 |
| Datasheet | TE Connectivity CPF0603B22KE1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 22kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1121 | $ 0.11 |
| 200+ | $ 0.0434 | $ 8.68 |
| 500+ | $ 0.0419 | $ 20.95 |
| 1,000+ | $ 0.0411 | $ 41.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 22kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPF-A-0603B22KE1 | TE Connectivity | 0603 | 125 | $ 0.2941 | ||
| ERA3AEB223V | PANASONIC | 0603 | 13,420 | $ 0.0782 | ||
| RT0603BRD0722KL | YAGEO | 0603 | 12,160 | $ 0.0372 | ||
| ARG03BTC2202 | Viking | 0603 | 7,440 | $ 0.0272 | ||
| AT0603BRD0722KL | YAGEO | 0603 | 5,205 | $ 0.1343 | ||
| AR03BTCX2202 | Viking | 0603 | 1,500 | $ 0.0299 | ||
| TNPW060322K0BEEA | VISHAY | 0603 | 2,505 | $ 0.0988 | ||
| PTFR0603B22K0P9 | RESI | 0603 | 2,460 | $ 0.1253 | ||
| TD03G2202BT | FH | 0603 | 0 | $ 0.0255 | ||
| RN73R1JTTD2202B25 | KOA | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BTE22K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BKE22K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| TC0325B2202T5F | UNI-ROYAL | 0603 | 0 | $ 0.0143 | ||
| RP0603BRD0722KL | YAGEO | 0603 | 0 | $ 0.0639 | ||
| ERA-3VEB2202V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW060322K0BEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| MCT06030D2202BP500 | VISHAY | 0603 | 0 | $ 0.0738 | ||
| TNPW060322K0BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW060322K0BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| CPF-A-0603B22KE | TE Connectivity | 0603 | 0 | $ 0.1015 |

