LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603140KBEEA product image
Images for reference only

VISHAY TNPW0603140KBEEA

Manufacturer
MPN
TNPW0603140KBEEA
LCSC Part #
C2075683
Packaging
0603
Customer #
Key Attributes
RES 140kΩ ±0.1% 125mW 0603
DatasheetVISHAY TNPW0603140KBEEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance140kΩ
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃