TE Connectivity 352112KFT
| Manufacturer | |
| MPN | 352112KFT |
| LCSC Part # | C2075669 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 12kΩ ±1% 2W 2512 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 12kΩ | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6837 | $ 0.68 |
| 10+ | $ 0.5674 | $ 5.67 |
| 30+ | $ 0.51 | $ 15.30 |
| 100+ | $ 0.451 | $ 45.10 |
| 500+ | $ 0.4176 | $ 208.80 |
| 1,000+ | $ 0.4 | $ 400.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 12kΩ | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGP2512F12K | TE Connectivity | 2512 | 5 | $ 0.1691 | ||
| FRP2512F1202TS | FOJAN | 2512 | 10,490 | $0.0488 $0.0513 | ||
| HP122WF1202T4E | UNI-ROYAL | 2512 | 3,920 | $ 0.0608 | ||
| RHC2512FT12K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.7274 | ||
| RMCP2512FT12K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| HQ122WF1202T4E | UNI-ROYAL | 2512 | 0 | $ 0.1459 | ||
| PS122WF1202T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| 352212KFT | TE Connectivity | 2512 | 0 | $ 0.3893 | ||
| RC2512FK-7W12KL | YAGEO | 2512 | 0 | $ 0.0822 |



