TE Connectivity CPF0402B18KE1
| Manufacturer | |
| MPN | CPF0402B18KE1 |
| LCSC Part # | C2075659 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 18kΩ ±0.1% 0.063W 0402 |
| Datasheet | TE Connectivity CPF0402B18KE1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 18kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 18kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2593 | $ 0.26 |
| 10+ | $ 0.253 | $ 2.53 |
| 30+ | $ 0.2498 | $ 7.49 |
| 100+ | $ 0.2466 | $ 24.66 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 18kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 18kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C2075659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA2AEB183X | PANASONIC | 0402 | 9,670 | $ 0.1033 | ||
| TNPW040218K0BEED | VISHAY | 0402 | 6,580 | $ 0.0958 | ||
| RT0402BRD0718KL | YAGEO | 0402 | 99,460 | $ 0.0307 | ||
| RN73R1ETTP1802B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| MCS0402MD1802BE100 | VISHAY | 0402 | 0 | $ 0.2379 | ||
| AR02BTC1802 | Viking | 0402 | 0 | $ 0.0555 | ||
| ERA-2VEB1802X | PANASONIC | 0402 | 0 | $ 0.263 | ||
| TNPW040218K0BEEP | VISHAY | 0402 | 0 | $ 0.1296 | ||
| MCS0402MD1802BE000 | VISHAY | 0402 | 0 | $ 0.108 | ||
| RNCF0402BTE18K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE18K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RG1005P-183-B-T5 | SUSUMU | 0402 | 0 | $ 0.0789 | ||
| ARG02BTC1802 | Viking | 0402 | 0 | $ 0.021 | ||
| AT0402BRD0718KL | YAGEO | 0402 | 0 | $ 0.0673 | ||
| MCS04020D1802BE000 | VISHAY | 0402 | 0 | $ 0.0752 | ||
| TNPW040218K0BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| MCS04020D1802BE100 | VISHAY | 0402 | 0 | $ 0.2129 | ||
| ERA-2APB183X | PANASONIC | 0402 | 0 | $ 0.2689 | ||
| RT0402BRC0718KL | YAGEO | 0402 | 0 | $ 0.38 | ||
| ERA-2ARB1802X | PANASONIC | 0402 | 0 | $ 0.3241 |

