LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec ZXMP3A16N8TA-VB product image
  • ZXMP3A16N8TA-VB thumbnail 1
  • ZXMP3A16N8TA-VB thumbnail 2
  • ZXMP3A16N8TA-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec ZXMP3A16N8TA-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
ZXMP3A16N8TA-VB
LCSC Part #
C20755703
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH 30V 5.8A SO-8
Datasheetpdf iconVBsemi Elec ZXMP3A16N8TA-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2871$ 0.2441$ 1.22
50+$ 0.2279$ 0.1938$ 9.69
150+$ 0.2025$ 0.1722$ 25.83
500+$ 0.1708$ 0.1452$ 72.60
2,500+$ 0.1567$ 0.1332$ 333.00
4,000+$ 0.1482$ 0.1260$ 504.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation2.5W
RDS(on)33mΩ@10V;43mΩ@6V;56mΩ@4.5V
Number1 P-Channel
Gate Charge(Qg)16nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • DC/DC Converters - DC/AC Inverters - Motor Drivers