LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec STD7NM80-VB product image
  • STD7NM80-VB thumbnail 1
  • STD7NM80-VB thumbnail 2
  • STD7NM80-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STD7NM80-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STD7NM80-VB
LCSC Part #
C20755598
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 800V 5A TO-252
Datasheetpdf iconVBsemi Elec STD7NM80-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7725$ 1.77
10+$ 1.5402$ 15.40
30+$ 1.4135$ 42.41
100+$ 1.2689$ 126.89
500+$ 1.2055$ 602.75
1,000+$ 1.1763$ 1176.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage800V
Output Capacitance(Coss)800pF
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation190W
Reverse Transfer Capacitance (Crss@Vds)490pF
RDS(on)1.2Ω@10V
Number1 N-channel
Input Capacitance(Ciss)3.1nF
Gate Charge(Qg)200nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Isolated Central Mounting Hole
  • Fast Switching
  • Ease of Paralleling
  • Simple Drive Requirements
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Load switch