VBsemi Elec P75N02LDG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | P75N02LDG-VB |
| LCSC Part # | C20755568 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A TO-252 |
| Datasheet | VBsemi Elec P75N02LDG-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.525nF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 5.201nF | |
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss) | 770pF | |
| RDS(on) | 2mΩ@10V;3mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 151nC@10V;71.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.525nF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 5.201nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss) | 770pF | |
| RDS(on) | 2mΩ@10V;3mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 151nC@10V;71.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC/DC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7193$ 0.6834 | $ 0.68 |
| 10+ | $ 0.6054$ 0.5752 | $ 5.75 |
| 30+ | $ 0.5484$ 0.5210 | $ 15.63 |
| 100+ | $ 0.4931$ 0.4685 | $ 46.85 |
| 500+ | $ 0.3922$ 0.3726 | $ 186.30 |
| 1,000+ | $ 0.3759$ 0.3572 | $ 357.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.525nF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 5.201nF | |
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss) | 770pF | |
| RDS(on) | 2mΩ@10V;3mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 151nC@10V;71.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.525nF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 5.201nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss) | 770pF | |
| RDS(on) | 2mΩ@10V;3mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 151nC@10V;71.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC/DC
C20755568 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AOD448-VB | VBsemi Elec | Similar | TO-252 | 12 | $0.6834 $0.7193 | ||
| UT108N03L-TN3-R-VB | VBsemi Elec | Similar | TO-252 | 51 | $0.4859 $0.5716 | ||
| 4805NG-VB TO252 | VBsemi Elec | Similar | TO-252 | 20 | $0.4859 $0.5716 | ||
| 2SK3919-ZK-VB | VBsemi Elec | Similar | TO-252 | 20 | $0.4859 $0.5716 | ||
| AP85U03GH-HF-VB | VBsemi Elec | Similar | TO-252 | 30 | $0.4704 $0.5534 |



