LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec NTZD3155CT1G-VB product image
  • NTZD3155CT1G-VB thumbnail 1
  • NTZD3155CT1G-VB thumbnail 2
  • NTZD3155CT1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NTZD3155CT1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NTZD3155CT1G-VB
LCSC Part #
C20755414
Packaging
SC-75-6
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 600mA SC-75-6
Datasheetpdf iconVBsemi Elec NTZD3155CT1G-VB
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2289$ 0.1946$ 0.97
50+$ 0.1817$ 0.1545$ 7.73
150+$ 0.1614$ 0.1372$ 20.58
500+$ 0.1362$ 0.1158$ 57.90
3,000+$ 0.125$ 0.1063$ 318.90
6,000+$ 0.1182$ 0.1005$ 603.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSC-75-6
Drain to Source Voltage20V;20V
Current - Continuous Drain(Id)600mA;300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV;800mV
Pd - Power Dissipation1.15W
RDS(on)270mΩ@4.5V;660mΩ@4.5V
Number1 N-Channel + 1 P-Channel
Gate Charge(Qg)2.1nC@5V;2.4nC@5V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Load switches - Power amplifier switches - DC/DC converters