VBsemi Elec RFP8P06LE-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | RFP8P06LE-VB |
| LCSC Part # | C20755391 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 40A TO-220AB |
| Description | P-Channel 60V 40A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6732 $ 0.5723 | $ 0.57 |
10+ | $ 0.5415 $ 0.4603 | $ 4.60 |
50+ | $ 0.4764 $ 0.4050 | $ 20.25 |
100+ | $ 0.4113 $ 0.3497 | $ 34.97 |
500+ | $ 0.3732 $ 0.3173 | $ 158.65 |
1,000+ | $ 0.3525 $ 0.2997 | $ 299.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$