VBsemi Elec STD1NK80ZT4-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STD1NK80ZT4-VB |
| LCSC Part # | C20755262 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 2.8A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 2.38Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 315pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure-of-merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial - Welding - Induction heating - Motor drives - Battery chargers - Renewable energy - Solar (PV inverters)
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.221$ 1.0379 | $ 1.04 |
| 10+ | $ 1.0178$ 0.8652 | $ 8.65 |
| 30+ | $ 0.9066$ 0.7707 | $ 23.12 |
| 100+ | $ 0.7812$ 0.6641 | $ 66.41 |
| 500+ | $ 0.7256$ 0.6168 | $ 308.40 |
| 1,000+ | $ 0.7002$ 0.5952 | $ 595.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 2.38Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 315pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure-of-merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial - Welding - Induction heating - Motor drives - Battery chargers - Renewable energy - Solar (PV inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



