VBsemi Elec BSC035N04LS G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSC035N04LS G-VB |
| LCSC Part # | C20755222 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 610pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 275pF | |
| RDS(on) | 2.5mΩ@10V;2.8mΩ@6.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.75nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg testing
- 100% unclamped inductive switching (UIS) testing
- RoHS compliant
Applications
AI Translation
- Synchronous rectification
- Secondary-side DC/DC
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5195$ 1.2916 | $ 1.29 |
| 10+ | $ 1.2686$ 1.0784 | $ 10.78 |
| 30+ | $ 1.1305$ 0.9610 | $ 28.83 |
| 100+ | $ 0.9733$ 0.8274 | $ 82.74 |
| 500+ | $ 0.9034$ 0.7679 | $ 383.95 |
| 1,000+ | $ 0.8717$ 0.7410 | $ 741.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 610pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 275pF | |
| RDS(on) | 2.5mΩ@10V;2.8mΩ@6.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.75nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg testing
- 100% unclamped inductive switching (UIS) testing
- RoHS compliant
Applications
AI Translation
- Synchronous rectification
- Secondary-side DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



