LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRFR9010PBF-VB product image
  • IRFR9010PBF-VB thumbnail 1
  • IRFR9010PBF-VB thumbnail 2
  • IRFR9010PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFR9010PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFR9010PBF-VB
LCSC Part #
C20755209
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 60V 30A TO-252
Datasheetpdf iconVBsemi Elec IRFR9010PBF-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5938$ 0.5048$ 0.50
10+$ 0.4827$ 0.4103$ 4.10
30+$ 0.4271$ 0.3631$ 10.89
100+$ 0.3732$ 0.3173$ 31.73
500+$ 0.3398$ 0.2889$ 144.45
1,000+$ 0.3224$ 0.2741$ 274.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage60V
Output Capacitance(Coss)120pF
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2V
Reverse Transfer Capacitance (Crss@Vds)100pF
RDS(on)61mΩ@10V;72mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1nF
Gate Charge(Qg)10nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% single-pulse avalanche energy tested

Applications

AI Translation
  • Load Switch