LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec HUF75639S3ST-VB product image
  • HUF75639S3ST-VB thumbnail 1
  • HUF75639S3ST-VB thumbnail 2
  • HUF75639S3ST-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec HUF75639S3ST-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
HUF75639S3ST-VB
LCSC Part #
C20755163
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
MOSFET N-CH 100V 70A TO-263(D2PAK)
Datasheetpdf iconVBsemi Elec HUF75639S3ST-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0416$ 1.04
10+$ 0.8624$ 8.62
50+$ 0.7635$ 38.18
100+$ 0.6507$ 65.07
500+$ 0.6012$ 300.60
1,000+$ 0.578$ 578.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263(D2PAK)
Drain to Source Voltage100V
Output Capacitance(Coss)430pF
Current - Continuous Drain(Id)70A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation3.1W
Reverse Transfer Capacitance (Crss@Vds)130pF
RDS(on)20mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.3nF
Gate Charge(Qg)70nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Halogen-free According to IEC 61249-2- Definition
  • Surface Mount
  • Low-Profile Through-Hole
  • Available in Tape and Reel
  • Dynamic dV/dt Rating
  • 150 °C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays