LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec HAT1036R-VB product image
  • HAT1036R-VB thumbnail 1
  • HAT1036R-VB thumbnail 2
  • HAT1036R-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec HAT1036R-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
HAT1036R-VB
LCSC Part #
C20755139
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH 30V 11.6A SO-8
Datasheetpdf iconVBsemi Elec HAT1036R-VB
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4589$ 0.46
10+$ 0.3636$ 3.64
30+$ 0.3239$ 9.72
100+$ 0.2731$ 27.31
500+$ 0.2509$ 125.45
1,000+$ 0.2366$ 236.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V
Output Capacitance(Coss)380pF
Current - Continuous Drain(Id)11.6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation20W
Reverse Transfer Capacitance (Crss@Vds)325pF
RDS(on)11mΩ@10V;12mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.96nF
Gate Charge(Qg)43nC@10V;22nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free product compliant with IEC 61249-2-21
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • 100% unclamped inductive switching (UIS) tested
  • RoHS compliant
  • Halogen-free version available

Applications

AI Translation
  • Load Switch - Laptop - Desktop Computer