VBsemi Elec BSS214NW-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | BSS214NW-VB |
| LCSC Part # | C20755134 |
| Package | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4A SOT-323(SC-70) |
| Description | N-Channel 20V 4A 2.8W Surface Mount SOT-323(SC-70) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-323(SC-70) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1092 $ 0.0929 | $ 0.46 |
50+ | $ 0.0863 $ 0.0734 | $ 3.67 |
150+ | $ 0.0749 $ 0.0637 | $ 9.56 |
500+ | $ 0.0663 $ 0.0564 | $ 28.20 |
3,000+ | $ 0.0595 $ 0.0506 | $ 151.80 |
6,000+ | $ 0.056 $ 0.0476 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$