VBsemi Elec STP20NM60FP-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP20NM60FP-VB |
| LCSC Part # | C20755102 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 20A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure-of-merit (FOM) R_on×Q_g
- Low input capacitance (C_iss)
- Reduced switching and conduction losses
- Ultra low gate charge (Q_g)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5489$ 2.1666 | $ 2.17 |
| 10+ | $ 2.1576$ 1.8340 | $ 18.34 |
| 50+ | $ 1.9121$ 1.6253 | $ 81.27 |
| 100+ | $ 1.6604$ 1.4114 | $ 141.14 |
| 500+ | $ 1.5468$ 1.3148 | $ 657.40 |
| 1,000+ | $ 1.4977$ 1.2731 | $ 1273.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low figure-of-merit (FOM) R_on×Q_g
- Low input capacitance (C_iss)
- Reduced switching and conduction losses
- Ultra low gate charge (Q_g)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
C20755102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



