VBsemi Elec 2SJ278-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | 2SJ278-VB |
| LCSC Part # | C20755056 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 6.5A SOT-89 |
| Description | P-Channel 60V 6.5A 6.6W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3737 | $ 0.37 |
10+ | $ 0.2934 | $ 2.93 |
30+ | $ 0.2594 | $ 7.78 |
100+ | $ 0.2162 | $ 21.62 |
500+ | $ 0.1977 | $ 98.85 |
1,000+ | $ 0.1853 | $ 185.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$