VBsemi Elec AM2359P-T1-PF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AM2359P-T1-PF-VB |
| LCSC Part # | C20755036 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 5.2A SOT-23(TO-236) |
| Datasheet | VBsemi Elec AM2359P-T1-PF-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Ciss-Input Capacitance | 270pF | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Ciss-Input Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated Package
- High Voltage Isolation = 2.5 kV RMS (t = 60 s, f = 60 Hz)
- Sink to Lead Creepage Distance = 4.8 mm
- P-Channel
- 175 °C Operating Temperature
- Dynamic dV/dt Rating
- Low Thermal Resistance
- Lead (Pb)-free Available
Applications
AI Translation
- Load switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.332$ 0.3154 | $ 1.58 |
| 50+ | $ 0.2607$ 0.2477 | $ 12.39 |
| 150+ | $ 0.2302$ 0.2187 | $ 32.81 |
| 500+ | $ 0.1921$ 0.1825 | $ 91.25 |
| 3,000+ | $ 0.1751$ 0.1664 | $ 499.20 |
| 6,000+ | $ 0.1649$ 0.1567 | $ 940.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Ciss-Input Capacitance | 270pF | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Ciss-Input Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 31pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated Package
- High Voltage Isolation = 2.5 kV RMS (t = 60 s, f = 60 Hz)
- Sink to Lead Creepage Distance = 4.8 mm
- P-Channel
- 175 °C Operating Temperature
- Dynamic dV/dt Rating
- Low Thermal Resistance
- Lead (Pb)-free Available
Applications
AI Translation
- Load switch
C20755036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FDN5618P-NL-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 65 | $0.2441 $0.2871 | ||
| AM2359PE-T1-PF-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 5 | $0.2441 $0.2871 | ||
| AM2361P-T1-PF-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 20 | $0.2345 $0.2758 | ||
| CPH3351-TL-H-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 85 | $0.4175 $0.4394 | ||
| HM2309-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 65 | $0.2345 $0.2758 |



