LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec NX3008PBKW-VB product image
  • NX3008PBKW-VB thumbnail 1
  • NX3008PBKW-VB thumbnail 2
  • NX3008PBKW-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NX3008PBKW-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NX3008PBKW-VB
LCSC Part #
C20754983
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
MOSFET P-CH 20V 3.1A SOT-323(SC-70)
Datasheetpdf iconVBsemi Elec NX3008PBKW-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1092$ 0.1038$ 0.52
50+$ 0.0863$ 0.0820$ 4.10
150+$ 0.0749$ 0.0712$ 10.68
500+$ 0.0663$ 0.0630$ 31.50
3,000+$ 0.0595$ 0.0566$ 169.80
6,000+$ 0.056$ 0.0532$ 319.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-323(SC-70)
Drain to Source Voltage20V
Output Capacitance(Coss)55pF
Current - Continuous Drain(Id)3.1A
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation400mW
Reverse Transfer Capacitance (Crss@Vds)44pF
RDS(on)100mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)272pF
Gate Charge(Qg)4.3nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET Power MOSFET
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Load Switch
  • DC/DC Converters