UMW IPD50N06S2-14(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IPD50N06S2-14(UMW) |
| LCSC Part # | C20754806 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 464pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 14.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 52nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 464pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 14.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 52nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-source voltage 60V
- Drain current 50A
- On-resistance less than 10.8mΩ (at V<sub>GS</sub> = 10V)
- Operating temperature 175°C
In-Stock: 1,435
1,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2061 | $ 1.03 |
| 50+ | $ 0.1619 | $ 8.10 |
| 150+ | $ 0.143 | $ 21.45 |
| 500+ | $ 0.1194 | $ 59.70 |
| 2,500+ | $ 0.1089 | $ 272.25 |
| 5,000+ | $ 0.1025 | $ 512.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 464pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 14.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 52nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 464pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 14.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 52nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-source voltage 60V
- Drain current 50A
- On-resistance less than 10.8mΩ (at V<sub>GS</sub> = 10V)
- Operating temperature 175°C
C20754806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
