UMW AD8515ARTZ(UMW)
| Manufacturer |
UMW
Asian Brands |
| MPN | AD8515ARTZ(UMW) |
| LCSC Part # | C20754799 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.8V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier |
| Description | 1 1mV 2.7V/us 50dB 2pA 325uA 5MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,715
4,715
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1829 | $ 0.91 |
50+ | $ 0.1592 | $ 7.96 |
150+ | $ 0.1491 | $ 22.37 |
500+ | $ 0.1365 | $ 68.25 |
3,000+ | $ 0.1308 | $ 392.40 |
6,000+ | $ 0.1275 | $ 765.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$