LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AD8619ARZ(UMW) product image
  • AD8619ARZ(UMW) thumbnail 1
  • AD8619ARZ(UMW) thumbnail 2
  • AD8619ARZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AD8619ARZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AD8619ARZ(UMW)
LCSC Part #
C20754797
Packaging
SOP-14
Customer #
Key Attributes
Low Cost Micropower, Low Noise CMOS Rail-to-Rail Input/Output Operational Amplifiers
Datasheetpdf iconUMW AD8619ARZ(UMW)
In-Stock: 8,905
8,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1608$ 0.80
50+$ 0.1405$ 7.03
150+$ 0.1317$ 19.76
500+$ 0.1208$ 60.40
2,500+$ 0.116$ 290.00
5,000+$ 0.1131$ 565.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage2.2mV
Slew Rate100V/ms
Input Offset Current(Ios)0.1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current1pA
Output Current-
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product400kHz
Quiescent Current50uA
Input Voltage Noise Density22nV/√Hz@10kHz
Dual Supply-2.5V~-900mV;900mV~2.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8613/AD8617/AD8619 are single, dual, and quad micropower, rail-to-rail input/output op amps featuring low supply current and low input voltage and current noise. These devices are fully specified for operation from 1.8 V to 5 V single-supply or ±0.9 V and ±2.5 V dual-supply. The combination of low noise, ultralow input bias current, and low power consumption makes the AD8613/AD8617/AD8619 particularly useful in portable and loop-powered instrumentation. Rail-to-rail swing capability at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power single-supply systems.

Features

AI Translation
  • Offset voltage: 2.2 mV max
  • Low input bias current: 1 pA max
  • Single-supply operation: 1.8 V to 5.5 V
  • Low noise: 22 nV/√Hz
  • Micropower: 50 μA max per amplifier (full temperature range)
  • No phase inversion
  • Unity-gain stable
  • Automotive-qualified
  • ADC pre-driver
  • DAC driver/level translator
  • Low-power ASIC input or output amplifier

Applications

AI Translation
  • Battery-powered instruments
  • Multi-pole filters
  • Current shunt sensing
  • Sensors