LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI L7905CV-JSM product image
  • L7905CV-JSM thumbnail 1
  • L7905CV-JSM thumbnail 2
  • L7905CV-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI L7905CV-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
L7905CV-JSM
LCSC Part #
C20754791
Packaging
TO-220-3
Customer #
Key Attributes
Three Terminal Negative Voltage Regulator
Datasheetpdf iconJSMSEMI L7905CV-JSM
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2249$ 0.2025$ 1.01
50+$ 0.1789$ 0.1611$ 8.06
150+$ 0.1579$ 0.1422$ 21.33
500+$ 0.1318$ 0.1187$ 59.35
2,000+$ 0.1201$ 0.1081$ 216.20
5,000+$ 0.1131$ 0.1018$ 509.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingTO-220-3
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationNegative
Operating Voltage35V
Output Current1.5A
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Output current in excess of 1.5 A
  • Output voltage of 5V
  • Internal thermal overload protection
  • Output transition Safe-Area compensation 100% avalanche tested
  • Minimum Lot-to-Lot variations for robust device performance and reliable operation