Dersonic CC4D331KF1MEEMDHD100
| Manufacturer | DersonicAsian Brands |
| MPN | CC4D331KF1MEEMDHD100 |
| LCSC Part # | C20754731 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 330pF ±10% 20kV Through Hole,P=12.5mm Ceramic Capacitors |
| Datasheet | Dersonic CC4D331KF1MEEMDHD100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 330pF | |
| Body Thickness | 10.2mm | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 20kV | |
| Pin Spacing | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 330pF | |
| Body Thickness | 10.2mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 20kV | |
| Pin Spacing | 12.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4853$ 2.3611 | $ 2.36 |
| 10+ | $ 2.1224$ 2.0163 | $ 20.16 |
| 30+ | $ 1.8939$ 1.7993 | $ 53.98 |
| 100+ | $ 1.6607$ 1.5777 | $ 157.77 |
| 500+ | $ 1.5553$ 1.4776 | $ 738.80 |
| 1,000+ | $ 1.51$ 1.4345 | $ 1434.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 330pF | |
| Body Thickness | 10.2mm | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 20kV | |
| Pin Spacing | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 330pF | |
| Body Thickness | 10.2mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 20kV | |
| Pin Spacing | 12.5mm |
Help & FeedbackShow similar products (0) >
C20754731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



