Dersonic CC1H223ZC4PD3F4D3100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC1H223ZC4PD3F4D3100 |
| LCSC Part # | C20754725 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 22nF 50V Y5V TH |
| Description | 22nF -20%~+80% 50V Ceramic Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0144 | $ 0.72 |
500+ | $ 0.0112 | $ 5.60 |
2,000+ | $ 0.0095 | $ 19.00 |
4,000+ | $ 0.0084 | $ 33.60 |
24,000+ | $ 0.0075 | $ 180.00 |
50,000+ | $ 0.007 | $ 350.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$