Images are for reference only
EDA Models

Dersonic CFV3A683JG1H180TC100

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CFV3A683JG1H180TC100
LCSC Part #
C20754721
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 68nF ±5% 1kV TH
Description
±5% 1kV 68nF Through Hole,P=15mm Thin Film Capacitors RoHS
Datasheet pdf icon Dersonic CFV3A683JG1H180TC100

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer Dersonic
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CFV3A683JG1H180TC100
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
5+
$ 0.2016 $ 1.01
50+
$ 0.1614 $ 8.07
200+
$ 0.1441 $ 28.82
400+
$ 0.1226 $ 49.04
2,400+
$ 0.113 $ 271.20
5,000+
$ 0.1073 $ 536.50
Standard Packaging 200/Full Bag