Images are for reference only
EDA Models

Dersonic CFV3A223JG1H180C5100

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CFV3A223JG1H180C5100
LCSC Part #
C20754720
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 22nF ±5% 1kV TH
Description
±5% 1kV 22nF Through Hole,P=15mm Thin Film Capacitors RoHS
Datasheet pdf icon Dersonic CFV3A223JG1H180C5100

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer Dersonic
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CFV3A223JG1H180C5100
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 310
310 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1411 $ 0.71
50+
$ 0.1116 $ 5.58
150+
$ 0.0968 $ 14.52
500+
$ 0.0857 $ 42.85
2,500+
$ 0.0768 $ 192.00
5,000+
$ 0.0724 $ 362.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$