Dersonic CFV3A103JG1H180C5100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFV3A103JG1H180C5100 |
| LCSC Part # | C20754719 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±5% 1kV TH |
| Description | ±5% 1kV 10nF Through Hole,P=15mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1382 | $ 0.69 |
50+ | $ 0.1093 | $ 5.47 |
150+ | $ 0.0948 | $ 14.22 |
500+ | $ 0.084 | $ 42.00 |
2,500+ | $ 0.0753 | $ 188.25 |
5,000+ | $ 0.0709 | $ 354.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$