LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPC6014TR7 product image
  • QPC6014TR7 thumbnail 1
  • QPC6014TR7 thumbnail 2
  • QPC6014TR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo QPC6014TR7RoHS

Manufacturer
MPN
QPC6014TR7
LCSC Part #
C20754670
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
Absorptive High Isolation SPST Switch
Datasheetpdf iconQorvo QPC6014TR7
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4964$ 2.50
10+$ 2.438$ 24.38
30+$ 2.3991$ 71.97
100+$ 2.3602$ 236.02
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackagingDFN-8-EP(2x2)
Frequency range5MHz~6GHz
FeaturesIntegrated control logic, integrated impedance matching network, integrated ESD protection
Voltage - Supply2.7V~5.5V
operating temperature-40℃~+105℃
P1dB36dBm

Introduction

AI Translation

The QPC6014 is a Silicon on Insulator (SOI) single- pole single- throw (SPST) absorptive switch designed for use in cellular, 3G, LTE and other high- performance communications systems. It offers high isolation with excellent linearity and power handling capability. No blocking capacitors are necessary on the RF ports. The design is non- reflective such that the RF2 port is terminated into 50 Ohms in the off state. The QPC6014 is +1.8V positive logic compatible.

Features

AI Translation
  • 5 MHz to 6000 MHz Operation
  • Non- Reflective (RF2)
  • No Blocking Capacitors Necessary Unless Voltage is on RF Line
  • High Isolation: 53 dB at 2 GHz
  • High Input IP3: +58 dBm
  • 2 kV ESD
  • +1.8V Logic Compatible

Applications

AI Translation
  • Cellular, 3G, LTE Infrastructure
  • High Performance Communications Systems
  • Test Equipment